• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link USB hub DUB-2334

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Link DUB-2334 USB hub

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®, USB-A, RJ45
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB hub

Type A

USB-C®

Type B

USB-C®

USB-A

RJ45

Suitable for

Universal

Cable length

0 cm

Factory colour

Anthracite

Width

118 mm

Height

13.5 mm

Depth

35 mm

Weight

70 g

Dim

(W x H x D) 118 x 13.5 x 35 mm

Interfaces (output)

USB A (USB 3.0)

USB C®

Gigabit LAN (1 Gbps)

Port

5 ports

Power supply (LOV)

via USB

No. of outputs

5 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751508 D-Link USB hub DUB-2334

Description

The DUB-2334 5-in-1 USB-C® hub with Gigabit Ethernet/Power delivery immediately adds Gigabit Ethernet connectivity and three USB 3.0 ports to your Windows and MacOS computers, Chromebooks, and iPad Pro. Simply connect the DUB-2334 to a free USB-C® connection, and you can connect to the Internet with the reliability of a wired connection. You can also connect up to three USB devices and sync and charge one USB-C® device, WAS means you don't have to do without the USB-C® connector to which this hub is connected.

This text is machine translated.

Features

  • The DUB-2334 5-in-1 USB-C® hub with Gigabit Ethernet/Power delivery immediately adds Gigabit Ethernet connectivity and three USB 3.0 ports to your Windows and MacOS computers, Chromebooks, and iPad Pro. Simply connect the DUB-2334 to a free USB-C® connection, and you can connect to the Internet with the reliability of a wired connection. You can also connect up to three USB devices and sync and charge one USB-C® device, WAS means you don't have to do without the USB-C® connector to which this hub is connected.

Scope of delivery

  • 5-in-1 USB-C® hub with Gigabit Ethernet/Power delivery (DUB-2334)
  • Quick guide

System requirements

  • Apple MacOS X 10.8 or higher, Microsoft Windows 7 / 8 / 10

More interesting products

(*All information is plus legal VAT)