• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-1030 DIN EN 862, Digital brake rotor caliper 80 mm Stainless steel 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN EN 862, Digital brake rotor caliper

  • Professional wheel checking caliper

Technical specifications

Product type

Digital caliper

Reading range (max.)

80 mm

Reading

0.01 mm

Length

140 mm

DIN standard

DIN EN 862

Material

Stainless steel

Weight

0.58 kg

Manufacturer's standards (with certificate)

Type

1804-1030

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986853 Dasqua 1804-1030 DIN EN 862, Digital brake rotor caliper 80 mm Stainless steel 1 pc(s)

User & Safety Instructions 2986853 Dasqua 1804-1030 DIN EN 862, Digital brake rotor caliper 80 mm Stainless steel 1 pc(s)

Description

The Dasqua digital brake disc caliper made of stainless steel has a maximum Measurement range of 80 mm.

Features

  • Stainless steel applied for main scale

Scope of delivery

  • Digital brake rotor caliper

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)