
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Product type
Digital caliper
- Reading range (max.)
300 mm
- Reading
0.01 mm
- Length
425 mm
IP67
- DIN standard
DIN 862
- Material
Stainless steel
- Weight
0.96 kg
Manufacturer's standards (with certificate)
- Type
2015-2415, DIN EN 862
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986863 Dasqua 2015-2415 Oil proof digital caliper IP67 Reading range (max.): 300 mm Stainless steel 1 pc(s)
User & Safety Instructions 2986863 Dasqua 2015-2415 Oil proof digital caliper IP67 Reading range (max.): 300 mm Stainless steel 1 pc(s)
Description
Advanced technology of the 4th Generation with inductive measurement electronics.
Sealed electronic components prevent damage from penetrating liquid.
Accuracy up to 0.01 mm
Sealed electronic components prevent damage from penetrating liquid.
Accuracy up to 0.01 mm
Features
- Made of solid stainless steel
- Comply with DIN 862
- Large easy-to-read LCD screen
- Water resistant up to IP67
Scope of delivery
- Plastic box for storage
- 2x Battery CR2032, 210 mAh
- 2x Small screwdriver
- User manual








