• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 2035-0004, DIN EN 862 Digital caliper 150 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital caliper

Reading range (max.)

150 mm

Accuracy

0.01 mm

Length

135 mm

DIN standard

DIN 862

Material

Fibreglass

Weight

0.15 kg

Manufacturer's standards (with certificate)

Type

2035-0004, DIN EN 862

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986850 Dasqua 2035-0004, DIN EN 862 Digital caliper 150 mm 1 pc(s)

User & Safety Instructions 2986850 Dasqua 2035-0004, DIN EN 862 Digital caliper 150 mm 1 pc(s)

Description

Made of fiber glass compound material for a solid mechanics, long life and a longer life.
Zero position, clearly readable digital display.
Conversion function between metric and inch measurements.
Protects the surface of the measured object (e.g. jewelry, handwork).
Non-conductive design ensures safe use in oil-free environments (e.g. in car repair shops).

Features

  • Max. measuring range: 150 mm
  • Accuracy 0.2 mm

Scope of delivery

  • Digital fiberglass caliper
  • Installed with LR44, 160 mAh battery
  • Pouch bag
  • Manual

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)