• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 2103-1010, DIN EN 862 Digital caliper 200 mm IP54

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digital depth caliper

  • Ground measuring face for optimal measurement accuracy
  • Innovative electronic chip for faster measurements and high accuracy
  • 100% inspected before delivery according to German DIN 862 standard

Technical specifications

Product type

Digital caliper

Reading range (max.)

200 mm

Reading

0.01 mm

Length

320 mm

IP54

DIN standard

DIN 862

Material

Stainless steel

Weight

0.59 kg

Manufacturer's standards (no certificate)

Type

2103-1010, DIN EN 862

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986872 Dasqua 2103-1010, DIN EN 862 Digital caliper 200 mm IP54

User & Safety Instructions 2986872 Dasqua 2103-1010, DIN EN 862 Digital caliper 200 mm IP54

Description

The digital depth vernier caliper made of stainless steel has a maximum Measurement range of 200 mm.

Features

  • Made of solid stainless steel
  • Grinded measuring face

Scope of delivery

  • Digital depth caliper

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)