• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua DIN EN 862 1120-3114 DIN 862 Universal caliper 100 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua mini-monoblock-sliding caliper, 0-100 mm/0-4"*0.05 mm/1/128

  • DIN862 standard
  • Clear lines and digits etched on satin chrome
  • With adjustment screw
  • This text is machine translated.

Technical specifications

  • 0-100mm/0-4"*0.05mm/ 1/128"
Product type

Universal caliper

Reading range (max.)

100 mm

Reading

0.05 mm

DIN standard

DIN 862

Material

Stainless steel

Manufacturer's standards (no certificate)

Features

Incl. bag

Type

DIN EN 862

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3287435 Dasqua DIN EN 862 1120-3114 DIN 862 Universal caliper 100 mm

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)