• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua DIN EN 862 2035-0005 Digital caliper 150 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua glass fiber reinforced digital caliper made of plastic with leather case, 0-150 mm

  • Made of fiberglass composite material
  • Nonconductive

Technical specifications

  • 0-150mm/0-6"*0.01mm/0.0005"
Product type

Digital caliper

Reading range (max.)

150 mm

Reading

0.01 mm

DIN standard

DIN 862

Material

Fibreglass

Manufacturer's standards (no certificate)

Features

LCD

Type

DIN EN 862

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304344 Dasqua DIN EN 862 2035-0005 Digital caliper 150 mm

Description

Fast and exact measurement of the inner side of different materials.

This text is machine translated.

Scope of delivery

  • Digital caliper
  • LR1130 button cell

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)