Dasqua edge button, shaft 10 mm, contact point 10 mm and 4 mm
Spindle speed approx. 400 - 600 rpm
Technical specifications
Shaft 10 mm
Contact point 10 mm
Product type
Edge finder
Features
Incl. box
Range (max.)
10 mm
Manufacturer's standards (no certificate)
Type
5761-0005
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3297264 Dasqua Edge finder Incl. box Range (max.): 10 mm
Description
Body and contact are made of tool steel, hardened and ground and lapped to narrow tolerances for diameter and concentricity. To adjust base surfaces or edges. Ideal for easy, fast and exact location of work surfaces. Useful for identifying the centerline on gauge drilling, milling and engraving machines.
This text is machine translated.
Description
Body and contact are made of tool steel, hardened and ground and lapped to narrow tolerances for diameter and concentricity. To adjust base surfaces or edges. Ideal for easy, fast and exact location of work surfaces. Useful for identifying the centerline on gauge drilling, milling and engraving machines.