• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic GD4520-BKK1B Barcode scanner Corded 1D, 2D Imager Black USB

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barcode Scanner

  • Portable barcode reader black
  • Scanner type 1D/2D
  • Code 39, EAN-13, GS1 DataBar Expanded, GS1 DataBar Omni directional, JAN, PDF417, PLANET, POSTNET, U.P.C. Aztec code, data matrix, HAN Xin, MaxiCode, micro QR code, MicroPDF417, PDF417, QR Code
  • 1280 x 800 pixels
  • Angle of inclination 0 - 360°
  • Wired standard interfaces: USB
  • Power source: Direct current

Technical specifications

Product type

Barcode scanner

Type

GD4520-BKK1B

Scanning technology

Imager

Readable code types

1D

2D

Cordless scanning

Corded

Factory colour

Black

Interfaces

USB

Cable length

0 cm

Width

68 mm

Height

166 mm

Depth

109 mm

Weight

161 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593564 Datalogic GD4520-BKK1B Barcode scanner Corded 1D, 2D Imager Black USB

Description

The Gryphon 4500 series boasts a modern, elegant design and user-friendly ergonomics. Thanks to innovative 2D imager that works with warm white light, it captures both 1D and 2D codes quickly and safely.
To read smaller, short codes, there are HD models with high resolution and for the detection of digital watermark codes, variants with red light optics.
Equipped with Datalogic's Motionix motion sensor technology, the scanner automatically switches to the hand-held-hero mode when he is taken in the hand. As soon as it is placed back in the station, it switches back to presentation mode. The charging station is movable and thus permits the use of the scanner as presentation scanner, while it is being charged.
The radio models are available with Bluetooth technology (GBT model) or narrow band radio based on Datalogic’s STAR Cordless System (GM model).
One of the most important innovations for the Gryphon 4500 is the inductive charging technology. It ensures higher reliability and at the same time reduces the total costs, since maintenance and cleaning work is not required on the contacts. The radio models can be used in 24/7 operation without interrupting the work processes for cleaning and maintenance operations.
For healthcare applications, the Gryphon 4500 Imager is available with a special disinfecting, anti-microbial housing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)