The scanner has a high resolution 1 megapixel optics (1280 x 800 pixels) for maximum precision and depth of field when reading barcodes.
Intelligent Motionix™ technology: The device detects the movements of the user and switches automatically and seamlessly between the handheld and the presentation mode.
Pleasant to work: Warm white light protects the human eye and at the same time improves the reading performance of colored labels.
Precise aiming: The clear 4-point target setup with a central target cross defines an exact reading zone and minimizes faulty readings in environments with many barcodes.
Versatile connectivity: The GD4590 offers a multi-interface that supports USB, RS-232 and keyboard wedge for easy integration with existing systems
Technical specifications
Product type
Barcode scanner
Type
GD4590-BK
Type
Hand-held
Scanning technology
Imager
Readable code types
2D
Cordless scanning
Corded
Factory colour
Black
Interfaces
USB
Cable length
0 cm
Width
68 mm
Height
166 mm
Depth
109 mm
Weight
161 g
Screen size diagonal (inches)
24 inch
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593567 Datalogic GD4590-BK Barcode scanner Corded 2D Imager Black Hand-held USB
Description
The Gryphon 4500 series is the premium set in the Datalogic segment of the universal scanners. The ergonomic design guarantees the highest user-friendliness. An innovative white megapixel sensor also delivers high reading performance.
This text is machine translated.
Description
The Gryphon 4500 series is the premium set in the Datalogic segment of the universal scanners. The ergonomic design guarantees the highest user-friendliness. An innovative white megapixel sensor also delivers high reading performance.
This text is machine translated.
What kind of Barcode Scanners are you looking for?