• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Proximity sensor Inductive IS-08-B1-S1 95B066860 M8 shielded PNP (Ø x L) 8 mm x 49.9 mm

1/2
Image similar
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
1.5 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Proximity sensor

Type

IS-08-B1-S1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

1.5 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Material properties

nickel plated

Installation type

shielded

Size

M8

Connector

M8 (3-pin)

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Length

49.9 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 49.9 mm

Content

1 pc(s)

Switching frequency

1000 Hz

Type

IS-08-B1-S1

Documents & Downloads

Datasheet

Datasheet 1488378 Datalogic Proximity sensor Inductive IS-08-B1-S1 95B066860 M8 shielded PNP (Ø x L) 8 mm x 49.9 mm

User & Safety Instructions

User & Safety Instructions 1488378 Datalogic Proximity sensor Inductive IS-08-B1-S1 95B066860 M8 shielded PNP (Ø x L) 8 mm x 49.9 mm

Description

Inductive proximity sensor from the basic series was in the classic cylindrical shape made of nickel-plated brass. They are able metal objects at a distance in a given area. These product series was developed in the following application areas for the requirements: fully automatic machines, packaging lines, conveyor lines, automotive industry, automatic bearing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)