• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datataker 9998403862 DT-80 Multi-channel data logger

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,799.00 / piece)
€ 3,799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Data Taker DT-80

  • 18-bit resolution, up to 15 analogue (±50V) sensor inputs
  • Can be extended to 300 analogueue inputs
  • 8 digital channels, relay output, counter
  • 2 serial 'Smart Sensor' connections
  • Support for: Thermocouples, RTDs, thermistors, semiconductor sensors, etc.
  • SDI-12, programmable analogue output, model bus for SCADA connection
  • Communication via RS-232, USB or Ethernet
  • Protocols: ASCII, FTP, Web, E-mail, Dynamic DNS
  • Opt. Can bus interface (CANgate) and channel extension (CEM20)
  • DT remote app, LabVIEW support, dual channel isolation technology
  • This text is machine translated.

Technical specifications

Product type

Multi-channel data logger

Manufacturer's standards (no certificate)

Dim

(L x W x H) 137 x 180 x 65 mm

Weight

1.5 kg

Channels

15

Width

180 mm

Height

65 mm

Length

137 mm

Power supply

12 - 24V / DC

Type

DT-80

Documents & Downloads

Datasheet

Datasheet 2114733 Datataker 9998403862 DT-80 Multi-channel data logger

User & Safety Instructions

User & Safety Instructions 2114733 Datataker 9998403862 DT-80 Multi-channel data logger

Information

Information 2114733 Datataker 9998403862 DT-80 Multi-channel data logger

Description

The dataTaker DT80-series enables the independant acquisition and evaluation of measurement data. The intelligent logger has a wide range of connection types for various sensor types. The logger can be extended via an additional module and can therefore be adapted precisely to the respective application. A comprehensive communication capability (interfaces, web interface, FTP, web, e-mail, Dynamic DNS, …) makes the logger a good choice, even in harsh environments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)