• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA 1216197 Screw terminal 1.50 mm² Number of pins 3 Blue 1 pc(s)

1/2
Collection
Product type
Screw terminal
CS
5 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2449 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.21 / piece)
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal block

Our service for you

Technical specifications

Type

MA412-500M03

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

MA

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Screw terminal

Print

Nominal current

16 A

Nominal current - rounded value

16 A

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

12

Enclosure material

Polyamide 6.6

Factory colour

Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1216197

Content

1 pc(s)

Nominal voltage

300 V

Width

15.00 mm

Height

14.20 mm

Length

7.50 mm

Documents & Downloads

Datasheet

Datasheet 1216197 DECA 1216197 Screw terminal 1.50 mm² Number of pins 3 Blue 1 pc(s)

Datasheet 1216197 DECA 1216197 Screw terminal 1.50 mm² Number of pins 3 Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1216197 DECA 1216197 Screw terminal 1.50 mm² Number of pins 3 Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)