• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deditec USB-OPTOIN-8_B USB-OPTOIN-8_B GPI module USB No. of digital inputs: 8 No. of relay outputs: 8

Product type
GPI module
Interfaces
USB
No. of relay outputs
8
Type
USB-OPTOIN-8_B
Operating voltage
5 V DC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deditec USB-OPTOIN-8_B USB-OPTOIN-8_B GPI module USB No. of digital inputs: 8 No. of relay outputs: 8

  • Input counter, input change flag
  • Up to 16 identical modules in a system
  • Time out protection

Technical specifications

  • 16-bit input meter per channel
  • Galvanic isolation with opto-coupler
Product type

GPI module

Interfaces

USB

Type

USB-OPTOIN-8_B

Operating voltage

5 V DC

Length

71.9 mm

Width

65.1 mm

Max. modules

16

No. of digital inputs

8

No. of relay outputs

8

Dim

(L x W) 71.9 mm x 65.1 mm

Control LEDs

Yes

Manufacturer part #

USB-OPTOIN-8_B

Fitting type (details)

Pluggable

Relay rating

36 V / DC / 1 A

Status LEDs

8

Type

Digital

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 196704 Deditec USB-OPTOIN-8_B USB-OPTOIN-8_B GPI module USB No. of digital inputs: 8 No. of relay outputs: 8

Description

These inexpensive entry-level models offer either 8 relay outputs or 8 opto-coupler inputs in a compact form. Inputs: the inputs are galvanically isolated, 15 - 30 V input voltage are standard. Through exchange of a resistance network can be reconnected to 5 - 15 V Input counter for each channel and input change flags identify state change. Outputs: here come relay with 36 V/DC switching voltage at 15 W and 1a. A timeout protection provides in the event of a fault for switch-off of the outputs (can be configured through the software). Several modules in the system: up to 16 identical modules can be managed in a system. This is done via a Windows®-Tool each module has a number allocated to the unique address. Software: the included driver library DELIB enables provides for a simple response of almost any programming language.

This text is machine translated.

Features

  • Input counter
  • Input change flag
  • Status LEDs
  • Timeout-protection.

Scope of delivery

  • USB cable
  • CD-ROM
  • Configuration Program
  • DELIB driver library
  • Test programs
  • Programming examples for C, C++, C#, VB, VB.net, Delphi and Labview.

Hints

For DIN rail mounting is required for each module 1 middle, 2 side parts and 2 foot elements!

System requirements

  • Windows 2000/XP, Windows Vista/Windows ® 7 and Linux.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)