With the CHIRP+ 2, surface noise and noises belong to the past and you get very precise sonar values even in very flat water.
Fish are detected up to 15 cm below the surface of the water
Fish are distinguished precisely up to a depth of 100m
Technical specifications
Product type
Fishfinder
Sonar frequency
675 kHz
240 kHz
100 kHz
Operating temperature (min.)
-20 °C
Operating temperature (max.)
+40 °C
Operating voltage
110 V / 220 V
Operating time (max.)
15 h
Power supply (LOV)
rechargeable
Weight
92 g
Width
65 mm
Height
65 mm
Depth
65 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2383795 deeper Chirp+ 2.0 Fishfinder
Description
Fish like never before with a clarity and high accuracy of the CHIRP+ 2, combined with the Fish deeper™ app. Plan, save and analyze your fishing trips, create your own bathymetric maps and have access to your data on any device
This text is machine translated.
Features
A new look and new technical improvements inside offer the possibility to explore global low-level maps
QUICKLY CHARGED, POWERFUL BATTERY - Battery life of up to 15 hours, 100% charged within 2 hours
COVER FOR NIGHT FISHING INCLUDED in THE BOX - use and see the deeper CHIRP+ 2 even at night or under poor visibility conditions.
DESERT SAND COLOR - Self-made appearance and dimensions with a fresh, new look.
Fish like never before with a clarity and high accuracy of the CHIRP+ 2, combined with the Fish deeper™ app. Plan, save and analyze your fishing trips, create your own bathymetric maps and have access to your data on any device
This text is machine translated.
Features
A new look and new technical improvements inside offer the possibility to explore global low-level maps
QUICKLY CHARGED, POWERFUL BATTERY - Battery life of up to 15 hours, 100% charged within 2 hours
COVER FOR NIGHT FISHING INCLUDED in THE BOX - use and see the deeper CHIRP+ 2 even at night or under poor visibility conditions.
DESERT SAND COLOR - Self-made appearance and dimensions with a fresh, new look.