Image similar
DG950-9.5-02P-14-00AH
Screw terminal
+ lifter
9.50 mm
1
2
2
DG127
8 mm
9 mm
Screw terminal
30 A
0.12 mm²
30 A
0.12 mm²
5.26 mm²
5.26 mm²
26
Parallel (to the PCB)
10
Brass tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
5.20 g
DG950-9.5-02P-14-00AH-1
1 pc(s)
300 V
19.00 mm
33.50 mm
10.20 mm
Datasheet 1327245 Degson DG950-9.5-02P-14-00AH-1 Screw terminal 5.26 mm² Number of pins 2 Green 1 pc(s)
User & Safety Instructions 1327245 Degson DG950-9.5-02P-14-00AH-1 Screw terminal 5.26 mm² Number of pins 2 Green 1 pc(s)