

Connector clip
0.2 mm²
4 mm²
0.2 mm²
4 mm²
3
Green
32 A
32 A
10 pc(s)
(L x W) 18.7 mm x 20 mm
DGBSC-SG01/4-03P (17-16ZH)
24-12
12 mm
Spring-loaded connector
PC
Copper
2
450 V
20 mm
18.7 mm
5.6 mm
Yes
-40 to +85 °C
PG
Plastic-free packaging
Datasheet 3628736 Degson DGBSC-SG01/4-03P (17-16ZH) Connector clip flexible: 0.2-4 mm² fixed: 0.2-4 mm² Number of pins: 3 10 pc(s) Green
User & Safety Instructions 3628736 Degson DGBSC-SG01/4-03P (17-16ZH) Connector clip flexible: 0.2-4 mm² fixed: 0.2-4 mm² Number of pins: 3 10 pc(s) Green
€ 4.98*
The necessary accessories are required to use the article as described.