• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing PCB Total number of pins 2 Contact spacing: 5.08 mm 2EDGLM-5.08-02P-14-00A(H) 1 pc(s)

Image similar
Product type
Pin housing PCB
No. of rows
1
CS
5.08 mm
Total number of pins
2
Pins per row
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Degson PCB connector 2-pin 45 degree with socket flange

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Pin housing PCB

No. of rows

1

CS

5.08 mm

Pins per row

2

Total number of pins

2

Width

16.50 mm

Nominal current

20 A

15 A

Nominal current - rounded value

NaN A

Content

1 pc(s)

Dim

(L x W x H) 20.30 x 16.50 x 14.70 mm

Connection

Print

Case material

Polyamide 6.6

Manufacturer part #

2EDGLM-5.08-02P-14-00A(H)

Factory colour

Green

Contact material

Copper alloy, zinc plated

Nominal voltage

320 V

300 V

Height

14.70 mm

Length

20.30 mm

RoHS-compliant

Yes

Connector orientation

At an angle (to the PCB)

Type

2EDGLM-5.08-02P-14-00A(H)

Documents & Downloads

Datasheet

Datasheet 3097072 Degson Pin housing PCB Total number of pins 2 Contact spacing: 5.08 mm 2EDGLM-5.08-02P-14-00A(H) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3097072 Degson Pin housing PCB Total number of pins 2 Contact spacing: 5.08 mm 2EDGLM-5.08-02P-14-00A(H) 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?