Image similar
Pin housing PCB
1
5.08 mm
6
6
16.50 mm
20 A
15 A
NaN A
425 pc(s)
(L x W x H) 40.70 x 16.50 x 14.70 mm
Polyamide 6.6
2EDGLM-5.08-06P-14-00A(H)
Green
Copper alloy, zinc plated
320 V
300 V
14.70 mm
40.70 mm
Yes
At an angle (to the PCB)
2EDGLM-5.08-06P-14-00A(H)
Datasheet 2197709 Degson Pin housing PCB Total number of pins 6 Contact spacing: 5.08 mm 2EDGLM-5.08-06P-14-00A(H) 425 pc(s)