Image similar
Pin housing PCB
1
5.08 mm
8
8
16.50 mm
20 A
15 A
NaN A
350 pc(s)
(L x W x H) 50.90 x 16.50 x 14.70 mm
Polyamide 6.6
2EDGLM-5.08-08P-14-00A(H)
Green
Copper alloy, zinc plated
320 V
300 V
14.70 mm
50.90 mm
Yes
At an angle (to the PCB)
2EDGLM-5.08-08P-14-00A(H)
Datasheet 2198754 Degson Pin housing PCB Total number of pins 8 Contact spacing: 5.08 mm 2EDGLM-5.08-08P-14-00A(H) 350 pc(s)