• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Socket housing PCB Total number of pins 4 Contact spacing: 3.81 mm 15EDGVC-3.81-04P-14-00AH 1 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
No. of rows
1
CS
3.81 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.54 / piece)
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic case

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

No. of rows

1

Connector system

board-to-board

CS

3.81 mm

Pins per row

4

Total number of pins

4

Width

16.03 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

Dim

(L x W x H) 7.00 x 16.03 x 12.60 mm

Connection

Print

Case material

PA 66 UL94V-0

Manufacturer part #

15EDGVC-3.81-04P-14-00AH

Factory colour

Green

Contact material

Brass

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

12.60 mm

Length

7.00 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

15EDGVC-3.81-04P-14-00AH

Compatible with (details)

15EDGK-3.81-04P-14-00AH

Documents & Downloads

Datasheet

Datasheet 1327320 Degson Socket housing PCB Total number of pins 4 Contact spacing: 3.81 mm 15EDGVC-3.81-04P-14-00AH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1327320 Degson Socket housing PCB Total number of pins 4 Contact spacing: 3.81 mm 15EDGVC-3.81-04P-14-00AH 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)