• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 371009 AK 7.10 FRM10X45 KBF0.4 12 TGTZN Connector clamp 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range: 7-10 mm
Product type

Connector clamp

Manufacturer part #

371009

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(W x H) 36 mm x 58 mm

Width

36 mm

Height

58 mm

Content

1 pc(s)

Connection type

DIN connector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967910 DEHN 371009 AK 7.10 FRM10X45 KBF0.4 12 TGTZN Connector clamp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1967910 DEHN 371009 AK 7.10 FRM10X45 KBF0.4 12 TGTZN Connector clamp 1 pc(s)

Description

Terminal according to DIN EN 62561-1 for connection to steel structures and steel plates. Design for the connection lengthwise or crosswise.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)