• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 372210 AK 6.10 KB W KBF3 18 STTZN Connector clamp 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range: 3-18 mm
  • Clamping range rd: 6-10mm
Product type

Connector clamp

Manufacturer part #

372210

Factory colour

Multicolour

Standards

DIN EN 62561-1

Dim

(W x H x D) 75 x 63 x 43 mm

Width

75 mm

Height

63 mm

Depth

43 mm

Content

1 pc(s)

Weight

0.29

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968003 DEHN 372210 AK 6.10 KB W KBF3 18 STTZN Connector clamp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968003 DEHN 372210 AK 6.10 KB W KBF3 18 STTZN Connector clamp 1 pc(s)

Description

Connection terminal for steel beams according to DIN EN 62561-1, for connection to the steel construction. Design horizontally with terminal block, connection lengthwise or crosswise.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)