• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 377045 UEBB L180 B10.5 B6.5 AL Bridging strap 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bridging strap

Manufacturer part #

377045

Dim

(L x W x H) 180 x 33 x 5 cm

Length

180 cm

Width

33 cm

Height

5 cm

Content

1 pc(s)

Untreated

Bridgeover tape

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2750319 DEHN 377045 UEBB L180 B10.5 B6.5 AL Bridging strap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750319 DEHN 377045 UEBB L180 B10.5 B6.5 AL Bridging strap 1 pc(s)

Information

Information 2750319 DEHN 377045 UEBB L180 B10.5 B6.5 AL Bridging strap 1 pc(s)

What kind of Lightning Protection Products are you looking for?