• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN V18JQHQ EKV3+0 35 G V18JQHQ Earth and short circuit cable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Earth and short circuit cable

Manufacturer part #

V18JQHQ

Length

1800 mm

Content

1 pc(s)

3

Copper

10.0 kA

35 mm²

35 mm²

600 mm

600 mm

600 mm

1800 mm

None

None

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2750717 DEHN V18JQHQ EKV3+0 35 G V18JQHQ Earth and short circuit cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750717 DEHN V18JQHQ EKV3+0 35 G V18JQHQ Earth and short circuit cable 1 pc(s)

Description

Three-pin earthing and short-circuit cables, same cross-section, empty on both sides, for completion with suitable clamps, in accordance with DIN VDE 0683-100 (EN/IEC 61230). Cable cross-section 35 mm2, Max Short circuit current: 10.0 kA / 0.5 s, rope length A = 600 mm, B = 600 mm, C = 600 mm and D = 1800 mm, version no. V18JQHQ Earthing and short-circuit devices can be assembled online at www.dehn.de/de/euk via the EuK configurator.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?