• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 830208 CUI L 20 GR 3.5M CUI cable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CUI cable

Manufacturer part #

830208

Length

3.5 m

Content

1 pc(s)

Grey

50 mm²

Untreated

8 mm

Copper

Class 1 = solid

FALSE

1

TRUE

Polyethylene (PE)

2500 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750693 DEHN 830208 CUI L 20 GR 3.5M CUI cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750693 DEHN 830208 CUI L 20 GR 3.5M CUI cable 1 pc(s)

Information

Information 2750693 DEHN 830208 CUI L 20 GR 3.5M CUI cable 1 pc(s)

Description

CUI-wire for avoiding contact voltage at the discharge, according to DIN EN 62305-3 (VDE 0185-305-3). With an inner conductor made of copper (D 8 mm) and a high-voltage insulation (surge resistance of 100 kV (1,2/50 µs)) as well as the prevention of a sliding rollover (even in case of rain). Design with connection head made of NIRO, length 3.5 m.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?