• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 377210 UEBS 16 L200 B10.5 B6.5 AL CU Bridging cable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bridging cable

Manufacturer part #

377210

Dim

(L x W) 200 mm x 10.5 mm

Length

200 mm

Width

10.5 mm

Content

1 pc(s)

Untreated

Bridgeover cord

Copper

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2750363 DEHN 377210 UEBS 16 L200 B10.5 B6.5 AL CU Bridging cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750363 DEHN 377210 UEBS 16 L200 B10.5 B6.5 AL CU Bridging cable 1 pc(s)

Information

Information 2750363 DEHN 377210 UEBS 16 L200 B10.5 B6.5 AL CU Bridging cable 1 pc(s)

What kind of Lightning Protection Products are you looking for?