• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 472217 PAS I 10AP M10 CU Screw terminal block 39 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screw terminal block

Leakage current

39 kA

Manufacturer part #

472217

Standards

DIN EN 62561-1

Dim

(L x W x H) 435 x 40 x 40 mm

Length

435 mm

Width

40 mm

Height

40 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968153 DEHN 472217 PAS I 10AP M10 CU Screw terminal block 39 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968153 DEHN 472217 PAS I 10AP M10 CU Screw terminal block 39 kA 1 pc(s)

Information

Information 1968153 DEHN 472217 PAS I 10AP M10 CU Screw terminal block 39 kA 1 pc(s)

Description

Equipotential bonding rail industry according to DIN EN 62561-1, for the protection and potential compensation function according to DIN VDE 0100-410/540 and the lightning protection potential compensation according to DIN EN 62305-3 (VDE 0185-305-3). With insulator UP (duro plastically, red) with thread M10, UV-stabilised and halogen-free. Also suitable for use in hazardous areas (self-loosening the screws). Design with 10 ports-SCREW M10, lock washer and nut.

This text is machine translated.