• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 800310 Round wire 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 61.67 kg/100 m
Product type

Round wire

Manufacturer part #

800310

Content

30 m

Material properties

hot-dip galvanized

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3800502 DEHN 800310 Round wire 30 m

User & Safety Instructions

User & Safety Instructions 3800502 DEHN 800310 Round wire 30 m

Description

Steel wire according to DIN EN 62561-2 (VDE 0185-561-2) with zinc coating ? 50 µm mean value (about 350 g/m2), for use in lightning protection and earthing systems.

This text is machine translated.