Datasheet 3800233 DEHN 860910 860910 Round wire 80 m
User & Safety Instructions
User & Safety Instructions 3800233 DEHN 860910 860910 Round wire 80 m
Description
According to DIN EN 50164-2 (VDE 0185 part 202), for use in lightning protection and earthing systems, F variant: Stainless steel wire. According to DIN VDE 0151, for stainless steel in the soil (Rd 10 mm) the material no. 1.4571 should be used, Ø conductors: 10 mm, cross-section: 78 mm², standard reference: DIN EN 50164-2. Material: NIRO, properties: 1.4301, ring weight/length approx. 50 kg / 80 m.
This text is machine translated.
Description
According to DIN EN 50164-2 (VDE 0185 part 202), for use in lightning protection and earthing systems, F variant: Stainless steel wire. According to DIN VDE 0151, for stainless steel in the soil (Rd 10 mm) the material no. 1.4571 should be used, Ø conductors: 10 mm, cross-section: 78 mm², standard reference: DIN EN 50164-2. Material: NIRO, properties: 1.4301, ring weight/length approx. 50 kg / 80 m.
This text is machine translated.
What kind of Overvoltage Protection are you looking for?