Datasheet 3801932 DEHN 860050 860050 Round wire 50 m
User & Safety Instructions
User & Safety Instructions 3801932 DEHN 860050 860050 Round wire 50 m
Description
Stainless steel wire in accordance with DIN EN 62561-2 (VDE 0185-561-2), for use in lightning protection, earthing equipment or equipotential bonding. If stainless steel tape is used in the ground, DIN EN 62561-2 (VDE 0185-561-305), DIN EN 1.4571 (VDE 0185-2-3) and DIN VDE 0151, of the material NIRO (V4A) with a molybdenum content, for example, is 2 % 62305-3, 573709 or 1.4404.
This text is machine translated.
Description
Stainless steel wire in accordance with DIN EN 62561-2 (VDE 0185-561-2), for use in lightning protection, earthing equipment or equipotential bonding. If stainless steel tape is used in the ground, DIN EN 62561-2 (VDE 0185-561-305), DIN EN 1.4571 (VDE 0185-2-3) and DIN VDE 0151, of the material NIRO (V4A) with a molybdenum content, for example, is 2 % 62305-3, 573709 or 1.4404.
This text is machine translated.
What kind of Overvoltage Protection are you looking for?