• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 800908 Round wire 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Round wire

Manufacturer part #

800908

Length

2000 mm

Content

2 m

Material properties

hot-dip galvanized

78 mm²

Hot-dip galvanized

10 mm

Steel

Class 1 = solid

FALSE

1

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3800922 DEHN 800908 Round wire 2 m

User & Safety Instructions

User & Safety Instructions 3800922 DEHN 800908 Round wire 2 m

Description

Steel wire according to DIN EN 62561-2 (VDE 0185-561-2) with zinc coating ? 50 µm mean value (about 350 g/m2), for use in lightning protection systems as a fishing device or as a discharge.

This text is machine translated.