Datasheet 3800292 DEHN V11E77B V11E77B Earth and short circuit cable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3800292 DEHN V11E77B V11E77B Earth and short circuit cable 1 pc(s)
Description
Three-pin earthing and short-circuit cables, reduced cross-section, phase end and unfitted on the sides, for completing with suitable clamps, according to DIN VDE 0683-100 (EN/IEC 61230). Cable cross-section 150/50 mm2, Max Short circuit current: 42.0 kA / 0.5 s, rope length A = 600 mm, B = 600 mm, C = 600 mm and D = 1800 mm, version no. V11E77B Earthing and short-circuit devices can be assembled online at www.dehn.de/de/euk via the EuK configurator.
This text is machine translated.
Description
Three-pin earthing and short-circuit cables, reduced cross-section, phase end and unfitted on the sides, for completing with suitable clamps, according to DIN VDE 0683-100 (EN/IEC 61230). Cable cross-section 150/50 mm2, Max Short circuit current: 42.0 kA / 0.5 s, rope length A = 600 mm, B = 600 mm, C = 600 mm and D = 1800 mm, version no. V11E77B Earthing and short-circuit devices can be assembled online at www.dehn.de/de/euk via the EuK configurator.
This text is machine translated.
What kind of Lightning Protection Products are you looking for?