• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN V2KWXUL V2KWXUL Earth and short circuit cable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Earth and short circuit cable

Type

Cable

Manufacturer part #

V2KWXUL

Content

1 pc(s)

Material

Copper

Number of pins

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3800313 DEHN V2KWXUL V2KWXUL Earth and short circuit cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3800313 DEHN V2KWXUL V2KWXUL Earth and short circuit cable 1 pc(s)

Description

Single-pole earthing and short-circuit sealing according to DIN VDE 0683-100 (EN/IEC 61230), cable cross-section: 50 mm², maximum short-circuit current / -duration: 14.0 kA / 0.5 s - 2.5; length A=5000 mm; equipped on the phase side with 1x phase screw terminal clamp range Ø4...30 mm with art. no. 784 201 and fitted on both sides with 1x earthing contact milling terminal for Flat profile up to 40 mm, with screw bolt and Art.-No. 792 190.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?