• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN V3NCSHX V3NCSHX Earth and short circuit cable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Earth and short circuit cable

Type

Cable

Manufacturer part #

V3NCSHX

Content

1 pc(s)

Material

Copper

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3800331 DEHN V3NCSHX V3NCSHX Earth and short circuit cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3800331 DEHN V3NCSHX V3NCSHX Earth and short circuit cable 1 pc(s)

Description

Four-pin earthing and short-circuit cables, phase side and ground side unfitted, for completing with suitable clamps, according to DIN VDE 0683-100 (EN/IEC 61230). Cable cross-section 50 mm2, Max Short circuit current: 14.0 kA / 0.5 s, cable length A,B,C,F = 600 mm, E = 150mm and D = 1800 mm, version No. V3NCSHX Earthing and short-circuit devices can be assembled online at www.dehn.de/de/euk via the EuK configurator.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?