• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN V6VE249 Earth and short circuit cable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Earth and short circuit cable

Type

Cable

Manufacturer part #

V6VE249

Content

1 pc(s)

Material

Copper

Number of pins

5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3800372 DEHN V6VE249 Earth and short circuit cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3800372 DEHN V6VE249 Earth and short circuit cable 1 pc(s)

Description

Five-pin earthing and short-circuit cables, phase end and insulated on one side, for completion with suitable terminals, in accordance with DIN VDE 0683-100 (EN/IEC 61230). Cable cross-section 50 mm2, Max Short circuit current: 14.0 kA / 0.5 s, cable length A,B,C,F,G = 600 mm, E = 150mm and D = 1800 mm, version No. V6VE249. Earthing and short-circuit devices can be assembled online at www.dehn.de/de/euk via the EuK configurator.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?