• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN V8115WA V8115WA Earth and short circuit cable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Earth and short circuit cable

Type

Cable

Manufacturer part #

V8115WA

Content

1 pc(s)

Material

Copper

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3800391 DEHN V8115WA V8115WA Earth and short circuit cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3800391 DEHN V8115WA V8115WA Earth and short circuit cable 1 pc(s)

Description

Three-pin earthing and short-circuit cables, reduced cross-section, phase end and unfitted on the sides, for completing with suitable clamps, according to DIN VDE 0683-100 (EN/IEC 61230). Cable cross-section 120/50 mm2, Max Short circuit current: 33.5 kA / 0.5 s, rope length A = 600 mm, B = 600 mm, C = 600 mm and D = 1800 mm, version no. V8115WA Earthing and short-circuit devices can be assembled online at www.dehn.de/de/euk via the EuK configurator.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?