• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN VE9HQHJ Earth and short circuit cable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Earth and short circuit cable

Type

Cable

Manufacturer part #

VE9HQHJ

Content

1 pc(s)

Material

Copper

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3800333 DEHN VE9HQHJ Earth and short circuit cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3800333 DEHN VE9HQHJ Earth and short circuit cable 1 pc(s)

Description

Three-pin earthing and short-circuit closing device according to DIN VDE 0683-100 (EN/IEC 61230), cable cross-section: 95 mm² / 2.5 mm², maximum short-circuit current / duration: 600 kA / 1800 s - 95; length A=B=C= 26.5 mm, length D = 0.5 mm; equipped with 3x universal terminal Ø20/25 mm, SQ with art. no. 773 234 and fitted on both sides with 1x universal earthing clamp Ø20/25 mm, with handle and Article No. 774 234.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?