• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN VH95BZZ EKV3+0 70 G VH95BZZ Earth and short circuit cable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Earth and short circuit cable

Manufacturer part #

VH95BZZ

Content

1 pc(s)

3

Copper

19.5 kA

70 mm²

70 mm²

600 mm

600 mm

600 mm

1800 mm

None

None

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2750758 DEHN VH95BZZ EKV3+0 70 G VH95BZZ Earth and short circuit cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750758 DEHN VH95BZZ EKV3+0 70 G VH95BZZ Earth and short circuit cable 1 pc(s)

Description

Three-pin earthing and short-circuit cables, same cross-section, empty on both sides, for completion with suitable clamps, in accordance with DIN VDE 0683-100 (EN/IEC 61230). Cable cross-section 70 mm2, Max Short circuit current: 19.5 kA / 0.5 s, rope length A = 600 mm, B = 600 mm, C = 600 mm and D = 1800 mm, version no. VH95BZZ. Earthing and short-circuit devices can be assembled online at www.dehn.de/de/euk via the EuK configurator.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?