• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik 28207 Bench PSU (fixed voltage) 12 V DC 10 A 120 W Regulated

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Dehner Elektronik 28207 Bench PSU (fixed voltage) 12 V DC 10 A 120 W Regulated

  • Protection class 1
  • Approved for medical applications
  • ErP-compliant
  • High degree of efficiency
  • 12 V DC
  • 10 A
  • 120 W power
  • Short circuit and over load protection with automatic restart
  • Safety according to TUV, CB, UL.

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

10 A

Output current (max.) - rounded

10 A

Output

Mini DIN plug (4-pin)

Output voltage

12 V DC

Input voltage

100 V AC

No. of outputs

1 x

Connections

1

Type

Bench power supply unit

Output current (high)

10 A

EuP Status

Step 2

Weight

560 g

120 W

PSU features

Regulated

Type

Bench power supply unit

Width

66 mm

Height

39 mm

Length

165 mm

Type

ATM 120T-P120

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900659 Dehner Elektronik 28207 Bench PSU (fixed voltage) 12 V DC 10 A 120 W Regulated

Warranty Terms

Warranty Terms 1900659 Dehner Elektronik 28207 Bench PSU (fixed voltage) 12 V DC 10 A 120 W Regulated

Description

Power supply from Dehner Elektronik for medical applications. Robust, reliable and efficient, with switched-mode power supply technology in a compact design.

This text is machine translated.

Features

  • Short circuit and over load protection with automatic restart
  • Mini DIN plug
  • Safety tested according to EN standard, CB, UL
  • Type: Synchronized.

Scope of delivery

  • Power cord
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)