• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik AD 1500-36-C11 SMPSU 36 V DC 41.7 A 1500 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable digital power supply Cotek AD 1500-36-C11 Dehner Elektronik

  • Output 36 V DC / 41.7 A
  • Power 1500 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

41.7 A

Output current (max.) - rounded

41.7 A

Min. input voltage

90 V AC

250 V DC

Dim

(L x W x H) 280.4 x 127.8 x 64 mm

Output voltage (max.)

36 V DC

Connection

Screw terminal

1500 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

60 °C

Max. operating temperature (derating)

60 °C

Min. operating temperature (derating)

-25 °C

Operating temperature (min.)

-25 °C

Weight

2.2 kg

PSU features

Adjustable voltage output

Adjustable current output

Regulated

Type

Switched PSU

Width

127.8 mm

Height

64 mm

Length

280.4 mm

Type

AD 1500-36-C11

Output current (min.)

0 A

Output voltage (min.)

0 V DC

PFC

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3192756 Dehner Elektronik AD 1500-36-C11 SMPSU 36 V DC 41.7 A 1500 W

User & Safety Instructions

User & Safety Instructions 3192756 Dehner Elektronik AD 1500-36-C11 SMPSU 36 V DC 41.7 A 1500 W

Information

Information 3192756 Dehner Elektronik AD 1500-36-C11 SMPSU 36 V DC 41.7 A 1500 W

Information 3192756 Dehner Elektronik AD 1500-36-C11 SMPSU 36 V DC 41.7 A 1500 W

Conformity certificate

Conformity certificate 3192756 Dehner Elektronik AD 1500-36-C11 SMPSU 36 V DC 41.7 A 1500 W

Conformity certificate 3192756 Dehner Elektronik AD 1500-36-C11 SMPSU 36 V DC 41.7 A 1500 W

Warranty Terms

Warranty Terms 3192756 Dehner Elektronik AD 1500-36-C11 SMPSU 36 V DC 41.7 A 1500 W

Description

For the complex requirements in conjunction with Industry 4.0, healthcare, battery charging infrastructure and much more, Cotek has developed the new AD-1500 series.

Through interchangeable interface modules, many applications are possible – from single and parallel operation, through direct control to remote control and remote monitoring via Ethernet.

The universal AC input range enables the worldwide use in different environments. Output rated voltages are available as standard from 12 VDC to 60 VDC. Both the output voltage and output current are flexible and intelligent programmable in a range from 0% to 105%.

The new AD-1500 power supply series supports various interface configurations: RS-232/RS-485, I²C, Ethernet, PMBus, MODBUS. The user is enabled by an easy to use graphical interface to configure the settings flexibly and precisely. The insulation circuit and the integrated ORING diode ensure an exact interplay of all the components of the application being operated.

Conrad does not offer single interchangeable interface cards (A23, A24, C11, and ETHERNET), but all models with voltages 12 VDC to 60 VDC in the different versions.

C11Single card (voltage and current potentiometers and UART interface)
A23 Standard card (parallel operation) Cotek STD protocol (RS-485) and PMBus support
D11 Ethernet card (parallel) ARP, IPv4, UDP, TCP Device Search Utility (DSU), DHCP client, SNMP, ICMP
A24 standard card (parallel operation) Modbus & PMBus

Conrad item number 3192767 AD 1500-12-A24
Conrad item number 3192733 AD 1500-15-A24
Conrad item number 3192734 AD 1500-24-A24
Conrad item number 3192735 AD 1500-30-A24
Conrad item number 3192736 AD 1500-36-A24
Conrad item number 3192737 AD 1500-48-A24
Conrad item number 3192738 AD 1500-60-A24
Conrad item number 3192739 AD 1500-12-D11
Conrad item number 3192740 AD 1500-15-D11
Conrad item number 3192741 AD 1500-24-D11
Conrad item number 3192742 AD 1500-30-D11
Conrad item number 3192743 AD 1500-36-D11
Conrad item number 3192744 AD 1500-48-D11
Conrad item number 3192745 AD 1500-60-D11
Conrad item number 3192746 AD 1500-12-A23
Conrad item number 3192747 AD 1500-15-A23
Conrad item number 3192748 AD 1500-24-A23
Conrad item number 3192749 AD 1500-30-A23
Conrad item number 3192750 AD 1500-36-A23
Conrad item number 3192751 AD 1500-48-A23
Conrad item number 3192752 AD 1500-60-A23
Conrad item number 3192753 AD 1500-12-C11
Conrad item number 3192869 AD 1500-15-C11
Conrad item number 3192754 AD 1500-24-C11
Conrad item number 3192755 AD 1500-30-C11
Conrad item number 3192756 AD 1500-36-C11
Conrad item number 3192757 AD 1500-48-C11
Conrad item number 3192758 AD 1500-60-C11

This text is machine translated.

More interesting products

(*All information is plus legal VAT)