• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik APD 065T-A200 USB-C USB charger 5 V DC, 9 V DC, 12 V DC, 15 V DC, 19 V DC, 20 V DC 3.45 A 65 W USB Pow

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB charger Dehner usbc 65 Watt output power (max.) 3.45 ampere 1x USB-C™ socket USB power delivery (USB-PD)

  • Output cable with USB-C™ Plug
  • Fast and powerful charging by power delivery
  • Max. Output power 65 Watts
  • Output voltages: 5 V/9 V/12V/15V/19V/20V

Technical specifications

Product type

USB charger

Used at

Indoors

Max. output current

3.45 A

Output current (max.) - rounded

3.45 A

Output

USB-C® plug

Output voltage

5 V DC

9 V DC

12 V DC

15 V DC

19 V DC

20 V DC

Input voltage

100 V AC

240 V AC

No. of outputs

1 x

Connections

IEC 60320 C7 Euro 2pol.

Output current (high)

3,45 A

Output current (low)

0,0 A

EuP Status

Step 2

Weight

0.257 kg

65 W

PSU features

USB Power Delivery (USB-PD)

Regulated

Type

Bench power supply unit

Width

60 mm

Height

38 mm

Length

118 mm

Type

APD 065T-A200 USB-C

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882557 Dehner Elektronik APD 065T-A200 USB-C USB charger 5 V DC, 9 V DC, 12 V DC, 15 V DC, 19 V DC, 20 V DC 3.45 A 65 W USB Pow

Warranty Terms

Warranty Terms 1882557 Dehner Elektronik APD 065T-A200 USB-C USB charger 5 V DC, 9 V DC, 12 V DC, 15 V DC, 19 V DC, 20 V DC 3.45 A 65 W USB Pow

Description

The Dehner desktop charger APD 065 T-A200 USB-C™ is suitable for charging and operating a USB device with USB type-C™.

Fast and powerful charging by power delivery
Power delivery means that there is communication with the devices to be charged and then provides the optimum charging voltage (5V/9V/12V/15V/19V/20V).

The product is protected against overloads and short circuits.

Corresponds to the latest safety standard EN 62368-1
DoE Level VI ErP Step 2

This text is machine translated.

Features

  • Overload protection
  • Circuit breaker

Scope of delivery

  • Connection cables (mains cable)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)