• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 036T-A120 Bench PSU (fixed voltage) 12 V DC 3.0 A 36 W Regulated

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Desktop power supply incl. connection cable ATM 036T-A120 Medical Dehner Eelektronik GmbH

  • Protection class 2
  • Approved for medical applications
  • Efficiency: CEC, DoE Level VI, ERP Stage 2
  • High degree of efficiency
  • Short circuit and over load protection with automatic restart
  • Safety according to TUV, CB, UL.
  • EMC: IEC / EN 60601-1-2 EDITION 4.0
  • This text is machine translated.

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

3.0 A

Output current (max.) - rounded

3 A

Output

5.5/2.1 coaxial connector

Output voltage

12 V DC

Input voltage

110 V AC

240 V AC

No. of outputs

1 x

Connections

1

Type

Desktop power supply, medical desktop power supply

Output current (high)

3,0 A

EuP Status

Step 2

Weight

170 g

36 W

PSU features

Regulated

Type

Bench power supply unit

Width

50 mm

Height

33 mm

Length

100 mm

Type

ATM 036T-A120

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1923280 Dehner Elektronik ATM 036T-A120 Bench PSU (fixed voltage) 12 V DC 3.0 A 36 W Regulated

Warranty Terms

Warranty Terms 1923280 Dehner Elektronik ATM 036T-A120 Bench PSU (fixed voltage) 12 V DC 3.0 A 36 W Regulated

Description

Features

  • Short circuit and over load protection with automatic restart
  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
  • Safety tested according to EN standard, CB, UL
  • Type: synchronised.

Scope of delivery

  • Incl. connection cable and operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)