• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 065T-A120 Bench PSU (fixed voltage) 12 V DC 5 A 65 W

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dehner Elektronik ATM 065T-A120 Bench PSU (fixed voltage) 12 V DC 5 A 65 W

  • Protection class 2
  • Approved for medical applications
  • ErP-compliant
  • High degree of efficiency
  • 12 V DC
  • 5 A
  • 65 W power output
  • Short circuit and over load protection with automatic restart
  • Safety according to TÜV, CB, UL.

Technical specifications

  • Power: 65 W
  • Output voltage 12 V
  • Output current: 5.41 A
  • Input voltage: 90 V – 264 V
  • Nominal operating voltage: 100V - 240V
  • Dimensions (L x W x H): 119 x 60 x 36 [mm]
  • Temperature range: 0 °C – 40 °C
  • Power in idle mode:< 0.3 W
  • Isolation voltage: 4000 V
  • Weight (without power cord): 350 g
Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

5 A

Output current (max.) - rounded

5 A

Output

5.5/2.1 coaxial connector

Output voltage

12 V DC

Input voltage

110 V AC

230 V AC

No. of outputs

1 x

EuP Status

Step 2

Weight

350 g

65 W

Width

60 mm

Height

36 mm

Length

119 mm

Type

ATM 065T-A120

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590803 Dehner Elektronik ATM 065T-A120 Bench PSU (fixed voltage) 12 V DC 5 A 65 W

Warranty Terms

Warranty Terms 1590803 Dehner Elektronik ATM 065T-A120 Bench PSU (fixed voltage) 12 V DC 5 A 65 W

Description

Power supply of Dehner Elektronik for medical applications. Sturdy, reliable and efficient, with switched-mode power technology in a compact design.

This text is machine translated.

Features

  • Short circuit and over load protection with automatic restart
  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
  • Safety tested according to, CB, UL
  • Type: synchronised.

Scope of delivery

  • European mains cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)