• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 065T-A240 Bench PSU (fixed voltage) 24 V DC 2.7 A 65 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Medical desktop power supply ATM 065T-A240 Dehner Elektronik GmbH

  • Protection class 2
  • Approved for medical applications
  • ErP-compliant
  • High degree of efficiency
  • Short circuit and over load protection with automatic restart
  • Safety according to TÜV, CB, UL.
  • This text is machine translated.

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

2.7 A

Output current (max.) - rounded

2.7 A

Output

5.5/2.1 coaxial connector

Output voltage

24 V DC

No. of outputs

1 x

Type

Switched PSU

EuP Status

Step 2

Weight

350 g

65 W

PSU features

Regulated

Type

Bench power supply unit

Width

100 mm

Height

45 mm

Length

150 mm

Type

ATM 065T-A240

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2246417 Dehner Elektronik ATM 065T-A240 Bench PSU (fixed voltage) 24 V DC 2.7 A 65 W Regulated

User & Safety Instructions

User & Safety Instructions 2246417 Dehner Elektronik ATM 065T-A240 Bench PSU (fixed voltage) 24 V DC 2.7 A 65 W Regulated

Warranty Terms

Warranty Terms 2246417 Dehner Elektronik ATM 065T-A240 Bench PSU (fixed voltage) 24 V DC 2.7 A 65 W Regulated

Description

Power supply from Dehner Elektronik for medical applications. Robust, reliable and efficient, with switched-mode power supply technology in a compact design

This text is machine translated.

Features

  • Short circuit and over load protection with automatic restart
  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
  • Safety tested according to EN standard, CB, UL
  • Type: synchronised.

Scope of delivery

  • Connection cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)