
Highlights & Details
Circuit board power supply ATM 065T-F120 medical open frame - Dehner Elektronik GmbH
- Output 12 V DC / 5.0 A
- Power 65 W
- Connector
Technical specifications
- Product type
AC/DC PSU module (open frame)
- Input voltage (max.)
240 V AC
- Max. output current
5.0 A
- Output current (max.) - rounded
5 A
- Min. input voltage
100 V AC
- Dim
(L x W x H) 100 x 50 x 32 mm
- Output voltage (max.)
12 V DC
- Connection
Connector
65 W
- No. of outputs
1 x
- Type
open
- Weight
140 g
- PSU features
Regulated
- Type
Switched PSU
- Width
50 mm
- Height
32 mm
- Length
100 mm
- Type
ATM 065T-F120 open frame
- MTBF
300000 h
- No. of inputs
1 x
- Max. temperature
50 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 2274882 Dehner Elektronik ATM 065T-F120 open frame AC/DC PSU module (open frame) 12 V DC 5.0 A 65 W
User & Safety Instructions
User & Safety Instructions 2274882 Dehner Elektronik ATM 065T-F120 open frame AC/DC PSU module (open frame) 12 V DC 5.0 A 65 W
Warranty Terms
Warranty Terms 2274882 Dehner Elektronik ATM 065T-F120 open frame AC/DC PSU module (open frame) 12 V DC 5.0 A 65 W
Description
The power supply complies with the applicable standards for medical technology (EN 60601-1). It has two protective measures to protect patients against electric shock (2MOPP). The power supply is suitable for operating a wide range of devices in the diagnostic and therapeutic environment.
Wide-range input from 100V/AC to 240V/AC. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.
This text is machine translated.
Scope of delivery
- User manual






















