• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RACM40-48SK/OF AC/DC PSU module (open frame) 48 V 0.833 A 40 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

RECOM RACM40-K single output 40W medical

  • Output 48 V / 0.833 A
  • Power 40 W
  • Connector

Technical specifications

  • Properties: DC compatible
  • Efficiency 90 %
  • No-load capacity less than 0.1 W.
  • Remaining ripple 480 MVP-p
  • Application: ITE, industry, medicine, household
  • Overload protection version: Hiccup
  • Short circuit protection 1
  • Overvoltage protection 1
  • Short circuit protection 1
  • Overvoltage protection 1
  • Insulation voltage 4,800 V
  • Housing: Open frame
  • Input current 0.5 A
  • Switch-on current max. 60 A.
  • Protection class: II
Product type

AC/DC PSU module (open frame)

Input voltage (max.)

370 V DC

264 V AC

Max. output current

0.833 A

Output current (max.) - rounded

833 mA

Min. input voltage

120 V DC

80 V AC

Dim

(L x W x H) 78.30 x 40.60 x 25.50 mm

Output voltage (max.)

48 V

Connection

Connector

40 W

No. of outputs

1 x

Type

open

Operating temperature (max.)

+60 °C

Operating temperature (min.)

-40 °C

Width

40.60 mm

Height

25.50 mm

Length

78.30 mm

Type

RACM40-48SK/OF

MTBF

1006000 h

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887513 RECOM RACM40-48SK/OF AC/DC PSU module (open frame) 48 V 0.833 A 40 W

User & Safety Instructions

User & Safety Instructions 2887513 RECOM RACM40-48SK/OF AC/DC PSU module (open frame) 48 V 0.833 A 40 W

Warranty Terms

Warranty Terms 2887513 RECOM RACM40-48SK/OF AC/DC PSU module (open frame) 48 V 0.833 A 40 W

Description

Hints

These power supplies are intended for installation in terminals.

More interesting products

(*All information is plus legal VAT)