• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 090T-A190 Adapter 19 V DC 4.7 A 90 W Regulated

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dehner Elektronik ATM 090T-A190 Adapter 19 V DC 4.7 A 90 W Regulated

  • Protection class 2
  • Approved for medical applications
  • EN 60601-1-2 (Edition 4.0)
  • 2 x mop
  • High degree of efficiency
  • 19 V DC
  • 4.74 A
  • 90 W power
  • Short circuit and over load protection with automatic restart
  • Safety according to TÜV, CB, UL. PSE

Technical specifications

Product type

Adapter

Used at

Indoors

Max. output current

4.7 A

Output current (max.) - rounded

4.7 A

Output

5.5/2.1 coaxial connector

Output voltage

19 V DC

Input voltage

110 V AC

230 V AC

No. of outputs

1 x

EuP Status

Step 2

Weight

450 g

90 W

PSU features

Regulated

Type

Medical desktop power supply

Width

64 mm

Height

34.9 mm

Length

151 mm

Type

ATM 090T-A190

Documents & Downloads

Datasheet

Datasheet 1762782 Dehner Elektronik ATM 090T-A190 Adapter 19 V DC 4.7 A 90 W Regulated

User & Safety Instructions

User & Safety Instructions 1762782 Dehner Elektronik ATM 090T-A190 Adapter 19 V DC 4.7 A 90 W Regulated

Warranty Terms

Warranty Terms 1762782 Dehner Elektronik ATM 090T-A190 Adapter 19 V DC 4.7 A 90 W Regulated

Description

Power supply of Dehner Elektronik for medical applications. Sturdy, reliable and efficient, with switched-mode power technology in a compact design.

This text is machine translated.

Features

  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside

Scope of delivery

  • Power cord
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.91*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)