• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATM 090T-P120 Bench PSU (fixed voltage) 12 V DC 7000 mA 84 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Power supply Dehner ATM090-P120 desktop power supply 12V/7A including power cable, approved for medical applications

  • Protection class 1
  • For medical applications according to EN 60601-1 (Edition 3.1).
  • ErP-compliant
  • High degree of efficiency
  • 12 V DC
  • 7 A
  • 84 W power
  • Short circuit and over load protection with automatic restart
  • Safety according to TÜV, CB, UL.

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Mains socket

Max. output current

7000 mA

Output current (max.) - rounded

7 A

Output voltage

12 V DC

Input voltage

90 V AC

264 V AC

EuP Status

Step 2

Weight

504 g

84 W

Width

60 mm

Height

35 mm

Length

155 mm

Type

ATM 090T-P120

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1680730 Dehner Elektronik ATM 090T-P120 Bench PSU (fixed voltage) 12 V DC 7000 mA 84 W

User & Safety Instructions

User & Safety Instructions 1680730 Dehner Elektronik ATM 090T-P120 Bench PSU (fixed voltage) 12 V DC 7000 mA 84 W

Warranty Terms

Warranty Terms 1680730 Dehner Elektronik ATM 090T-P120 Bench PSU (fixed voltage) 12 V DC 7000 mA 84 W

Description

Power supply of Dehner Elektronik for medical applications. Sturdy, reliable and efficient, with switched-mode power technology in a compact design.

This text is machine translated.

Features

  • Short circuit and over load protection with automatic restart
  • DC-DC Plug 5.5 mm x 2.1 mm, polarity + inside
  • Safety tested according to EN standard, CB, UL
  • Type: synchronised.

Scope of delivery

  • Power cord
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)