
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Desktop power supply, fixed voltage Dehner Elektronik ATS 036T-P150 15 V/DC 2.4 A 36 W.
- 15 V/DC output voltage
- For loads up to max. 2400 mA
- 36 W power
- Protection class 1
- ERP-compliant Level VI (also suitable for USA)
- High degree of efficiency
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
- Max. output current
2.4 A
- Output current (max.) - rounded
2.4 A
- Output
5.5/2.1 coaxial connector
- Output voltage
15 V DC
- Input voltage
115 V AC
240 V AC
- No. of outputs
1 x
- Connections
1
- Type
Bench power supply unit
- Output current (high)
2,4 A
- EuP Status
Step 2
- Weight
170 g
36 W
- PSU features
Regulated
- Type
Switched PSU
- Width
75 mm
- Height
30 mm
- Length
120 mm
- Type
ATS 036T-P150
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108091 Dehner Elektronik ATS 036T-P150 Bench PSU (fixed voltage) 15 V DC 2.4 A 36 W Regulated
Warranty Terms
Warranty Terms 2108091 Dehner Elektronik ATS 036T-P150 Bench PSU (fixed voltage) 15 V DC 2.4 A 36 W Regulated
Description
Desktop adapters using Switched-mode power supply technology in a compact Design.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Power cable and operating instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.92*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































